3.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,177 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 65mOhm @ 3.2A, 4.5V | 1.2V @ 250µA | 7.8 nC @ 4.5 V | ±8V | 587 pF @ 10 V | - | 1.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
45,438 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Tc) | 2.5V, 10V | 58mOhm @ 3.1A, 10V | 1.4V @ 250µA | 12 nC @ 10 V | ±12V | - | - | 2.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
5,300 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±8V | 425 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236 (SOT-23) | TO-236-3, SC-59, SOT-23-3 | |||
529 In Stock | 1 : ¥17.98000 Cut Tape (CT) 800 : ¥10.07795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 3.6Ohm @ 1.95A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 880 pF @ 25 V | - | 3.13W (Ta), 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
5,265 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.42120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Tc) | 2.5V, 4.5V | 120mOhm @ 2.8A, 4.5V | 1.5V @ 250µA | 8 nC @ 4.5 V | ±8V | 425 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
7,750 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥5.39693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.9A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 5V @ 250µA | 16.6 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
484 In Stock | 1 : ¥9.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 1.4Ohm @ 2.3A, 10V | 3.9V @ 240µA | 23 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 31W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
2,490 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.20240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 1.4Ohm @ 2.3A, 10V | 3.9V @ 240µA | 23 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,988 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.42213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 3.9A (Tc) | 10V | 950mOhm @ 1.5A, 10V | 4.5V @ 200µA | 14.1 nC @ 10 V | ±20V | 380 pF @ 100 V | - | 36.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 19,000 Marketplace | Discontinued at Digi-Key | Tube Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 1.4Ohm @ 2.3A, 10V | 3.9V @ 240µA | 23 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.9A (Tc) | 10V | 2Ohm @ 1.95A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
178 In Stock | 1 : ¥18.14000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.9A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 5V @ 250µA | 16.6 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,551 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.9A (Tc) | 10V | 4.2Ohm @ 2.5A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | - | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
1,550 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 3.6Ohm @ 1.95A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 880 pF @ 25 V | - | 3.13W (Ta), 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
1,335 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.9A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 5V @ 250µA | 16.6 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,000 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 3.9A (Tc) | 10V | 900mOhm @ 1.95A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 430 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
85 In Stock | 1 : ¥4.68000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.9A (Tc) | 10V | 1.45Ohm @ 1A, 10V | 5V @ 250µA | 9 nC @ 10 V | ±30V | 273 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
673 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.9A (Tc) | 10V | 2Ohm @ 1.95A, 10V | 5V @ 250µA | 12 nC @ 10 V | ±25V | 485 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : ¥7.52355 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 3.6Ohm @ 1.95A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 880 pF @ 25 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 3.9A (Tc) | 10V | 950mOhm @ 1.5A, 10V | 4.5V @ 200µA | 14.1 nC @ 10 V | ±20V | 380 pF @ 100 V | - | 36.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.9A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 5V @ 250µA | 16.6 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.09330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 3.9A (Tc) | 10V | 1.25Ohm @ 2.5A, 10V | 4V @ 250µA | 13.9 nC @ 10 V | ±30V | 351 pF @ 50 V | - | 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.9A (Tc) | 10V | 1.2Ohm @ 2A, 10V | 5V @ 250µA | 16.6 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 3.6Ohm @ 1.95A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 880 pF @ 25 V | - | 3.13W (Ta), 130W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Discontinued at Digi-Key | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 800 V | 3.9A (Tc) | 10V | 1.4Ohm @ 2.3A, 10V | 3.9V @ 240µA | 23 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |