FCD4N60TM_WS | |
---|---|
DigiKey Part Number | FCD4N60TM_WSTR-ND - Tape & Reel (TR) FCD4N60TM_WSCT-ND - Cut Tape (CT) FCD4N60TM_WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCD4N60TM_WS |
Description | MOSFET N-CH 600V 3.9A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.9A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |