IPD60R2K0C6ATMA1 | |
---|---|
DigiKey Part Number | 448-IPD60R2K0C6ATMA1TR-ND - Tape & Reel (TR) 448-IPD60R2K0C6ATMA1CT-ND - Cut Tape (CT) 448-IPD60R2K0C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R2K0C6ATMA1 |
Description | MOSFET N-CH 600V 2.4A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 22.3W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 760mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.31300 | ¥63.13 |
100 | ¥4.36930 | ¥436.93 |
500 | ¥3.65090 | ¥1,825.45 |
1,000 | ¥3.10716 | ¥3,107.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76730 | ¥6,918.25 |
5,000 | ¥2.62165 | ¥13,108.25 |
12,500 | ¥2.42746 | ¥30,343.25 |
25,000 | ¥2.40342 | ¥60,085.50 |