2.4A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,666 In Stock | 1 : ¥8.37000 Cut Tape (CT) 4,000 : ¥3.46684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Tc) | 10V | 260mOhm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
3,020 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.54716 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,896 In Stock | 1 : ¥8.21000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
5,192 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,879 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,594 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.29084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,999 In Stock | 1 : ¥10.59000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,954 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.65792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,500 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,000 : ¥4.20256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,746 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.43900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 2.4A (Tc) | 10V | 3Ohm @ 1.4A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,500 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥2.76730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 2Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 22.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,953 In Stock | 1 : ¥7.88000 Cut Tape (CT) 4,000 : ¥3.34330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 980mOhm @ 1.5A, 10V | 4V @ 1mA | 15 nC @ 10 V | ±20V | 250 pF @ 25 V | - | 9.1W (Tc) | 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-3 | ||
4,876 In Stock | 1 : ¥12.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,488 In Stock | 1 : ¥14.04000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock 47,296 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 2Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 22.3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 827,500 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 16 nC @ 10 V | ±30V | 325 pF @ 25 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-2 Full Pack | TO-220-3 Full Pack | ||
0 In Stock 184,355 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 10.1 nC @ 10 V | ±30V | 274 pF @ 25 V | - | 24W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
0 In Stock 352,500 Marketplace | Obsolete | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 2Ohm @ 760mA, 10V | 3.5V @ 60µA | 6.7 nC @ 10 V | ±20V | 140 pF @ 100 V | - | 22.3W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
1,970 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 2.4A (Tc) | 10V | 2.2Ohm @ 1.2A, 10V | 5V @ 250µA | 7 nC @ 10 V | ±30V | 230 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
21,754 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 450 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
2,594 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 5V @ 250µA | 13 nC @ 10 V | ±30V | 450 pF @ 25 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 7,915 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.4Ohm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±30V | 565 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
84,915 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 4.7Ohm @ 1.2A, 10V | 4V @ 250µA | 11 nC @ 10 V | ±30V | 350 pF @ 25 V | - | 64W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
6,372 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 50 V | 2.4A (Tc) | 10V | 100mOhm @ 1.4A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 400 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) | ||
13,384 Marketplace | Unavailable | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 200 V | 2.4A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 5V @ 250µA | 8 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA |