STP3NK60Z | |
---|---|
DigiKey Part Number | 497-7525-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3NK60Z |
Description | MOSFET N-CH 600V 2.4A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 45W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP3NK60Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 311 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
50 | ¥9.98640 | ¥499.32 |
100 | ¥8.21720 | ¥821.72 |
500 | ¥6.95304 | ¥3,476.52 |
1,000 | ¥5.89948 | ¥5,899.48 |
2,000 | ¥5.60455 | ¥11,209.10 |
5,000 | ¥5.39384 | ¥26,969.20 |
10,000 | ¥5.21528 | ¥52,152.80 |