STP3NK60ZFP | |
---|---|
DigiKey Part Number | 497-5978-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3NK60ZFP |
Description | MOSFET N-CH 600V 2.4A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 20W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP3NK60ZFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 311 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
50 | ¥11.24900 | ¥562.45 |
100 | ¥9.25490 | ¥925.49 |
500 | ¥7.83134 | ¥3,915.67 |
1,000 | ¥6.64477 | ¥6,644.77 |
2,000 | ¥6.31256 | ¥12,625.12 |
5,000 | ¥6.07524 | ¥30,376.20 |
10,000 | ¥5.87412 | ¥58,741.20 |