IPD50R650CEAUMA1 | |
---|---|
DigiKey Part Number | 448-IPD50R650CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD50R650CEAUMA1CT-ND - Cut Tape (CT) 448-IPD50R650CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R650CEAUMA1 |
Description | MOSFET N-CH 500V 9A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 9A (Tc) 69W (Tc) Surface Mount PG-TO252-3-344 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 13V | |
Rds On (Max) @ Id, Vgs | 650mOhm @ 1.8A, 13V | |
Vgs(th) (Max) @ Id | 3.5V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 342 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-344 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.21500 | ¥62.15 |
100 | ¥4.30440 | ¥430.44 |
500 | ¥3.59638 | ¥1,798.19 |
1,000 | ¥3.06070 | ¥3,060.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.72595 | ¥6,814.88 |
5,000 | ¥2.58248 | ¥12,912.40 |
12,500 | ¥2.39117 | ¥29,889.62 |
25,000 | ¥2.36750 | ¥59,187.50 |