STD9N40M2 | |
---|---|
DigiKey Part Number | 497-15465-2-ND - Tape & Reel (TR) 497-15465-1-ND - Cut Tape (CT) 497-15465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9N40M2 |
Description | MOSFET N-CH 400V 6A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 6A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD9N40M2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥5.06710 | ¥506.71 |
500 | ¥4.29504 | ¥2,147.52 |
1,000 | ¥3.49877 | ¥3,498.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29368 | ¥8,234.20 |
5,000 | ¥3.13683 | ¥15,684.15 |
12,500 | ¥2.99205 | ¥37,400.62 |
25,000 | ¥2.98632 | ¥74,658.00 |