![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
STD9
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STD9N40M2 MOSFET N-CH 400V 6A DPAK | MOSFET N-CH 400V 6A DPAK | 2,085 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9NM50N MOSFET N-CH 500V 5A DPAK | MOSFET N-CH 500V 5A DPAK | 1,366 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9N60M2 MOSFET N-CH 600V 5.5A DPAK | MOSFET N-CH 600V 5.5A DPAK | 3,695 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9NM60N MOSFET N-CH 600V 6.5A DPAK | MOSFET N-CH 600V 6.5A DPAK | 2,500 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9N65M2 MOSFET N-CH 650V 5A DPAK | MOSFET N-CH 650V 5A DPAK | 675 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9NM40N MOSFET N-CH 400V 5.6A DPAK | MOSFET N-CH 400V 5.6A DPAK | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STD9N60M6 DISCRETE | DISCRETE | 0 | Bulk | - | |
STD9N80K5 MOSFET N-CHANNEL 800V 7A DPAK | MOSFET N-CHANNEL 800V 7A DPAK | 0 | Tape & Reel (TR) | - | |
STD9N65DM6AG DISCRETE | DISCRETE | 0 | Bulk | - | |
STD9NM50N-1 MOSFET N-CH 500V 5A IPAK | MOSFET N-CH 500V 5A IPAK | 0 | Tube | - |