MC33164DM-3R2G | |
---|---|
DigiKey Part Number | MC33164DM-3R2GOSTR-ND - Tape & Reel (TR) MC33164DM-3R2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33164DM-3R2G |
Description | IC SUPERVISOR 1 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33164DM-3R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.71V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.52700 | ¥85.27 |
25 | ¥8.09640 | ¥202.41 |
100 | ¥6.21780 | ¥621.78 |
250 | ¥5.49452 | ¥1,373.63 |
500 | ¥5.20530 | ¥2,602.65 |
1,000 | ¥4.04862 | ¥4,048.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.84614 | ¥15,384.56 |
8,000 | ¥3.70156 | ¥29,612.48 |
12,000 | ¥3.58588 | ¥43,030.56 |