LTC2415IGN#PBF | |
---|---|
DigiKey Part Number | LTC2415IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2415IGN#PBF |
Description | IC ADC 24BIT SIGMA-DELTA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2415IGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.98000 | ¥133.98 |
10 | ¥123.12300 | ¥1,231.23 |
25 | ¥118.02080 | ¥2,950.52 |
100 | ¥103.98690 | ¥10,398.69 |
300 | ¥98.88333 | ¥29,665.00 |
500 | ¥92.50378 | ¥46,251.89 |
1,000 | ¥84.84826 | ¥84,848.26 |