ZXMP6A18KTC | |
---|---|
DigiKey Part Number | ZXMP6A18KTCTR-ND - Tape & Reel (TR) ZXMP6A18KTCCT-ND - Cut Tape (CT) ZXMP6A18KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A18KTC |
Description | MOSFET P-CH 60V 6.8A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.8A (Ta) 2.15W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP6A18KTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1580 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.29900 | ¥72.99 |
100 | ¥5.67710 | ¥567.71 |
500 | ¥4.81194 | ¥2,405.97 |
1,000 | ¥3.91985 | ¥3,919.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.69004 | ¥9,225.10 |
5,000 | ¥3.51432 | ¥17,571.60 |
12,500 | ¥3.44812 | ¥43,101.50 |