IPD50N06S409ATMA2 | |
---|---|
DigiKey Part Number | 448-IPD50N06S409ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N06S409ATMA2CT-ND - Cut Tape (CT) 448-IPD50N06S409ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S409ATMA2 |
Description | MOSFET N-CH 60V 50A TO252-31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S409ATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 47.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3785 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.31700 | ¥83.17 |
100 | ¥6.46930 | ¥646.93 |
500 | ¥5.48316 | ¥2,741.58 |
1,000 | ¥4.46663 | ¥4,466.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.20480 | ¥10,512.00 |
5,000 | ¥4.00458 | ¥20,022.90 |
12,500 | ¥3.81975 | ¥47,746.88 |