IPD30N03S2L20ATMA1 | |
---|---|
DigiKey Part Number | IPD30N03S2L20ATMA1TR-ND - Tape & Reel (TR) IPD30N03S2L20ATMA1CT-ND - Cut Tape (CT) IPD30N03S2L20ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N03S2L20ATMA1 |
Description | MOSFET N-CH 30V 30A TO252-31 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 60W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 23µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.57600 | ¥65.76 |
100 | ¥5.11550 | ¥511.55 |
500 | ¥4.33642 | ¥2,168.21 |
1,000 | ¥3.53243 | ¥3,532.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.32536 | ¥8,313.40 |
5,000 | ¥3.16701 | ¥15,835.05 |
12,500 | ¥3.02084 | ¥37,760.50 |
25,000 | ¥3.01505 | ¥75,376.25 |