ZXMN3A04KTC | |
---|---|
DigiKey Part Number | 31-ZXMN3A04KTCTR-ND - Tape & Reel (TR) 31-ZXMN3A04KTCCT-ND - Cut Tape (CT) 31-ZXMN3A04KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3A04KTC |
Description | MOSFET N-CH 30V 18.4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Ta) 2.15W (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 36.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1890 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.15W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.87000 | ¥15.87 |
10 | ¥13.15400 | ¥131.54 |
100 | ¥10.47020 | ¥1,047.02 |
500 | ¥8.85936 | ¥4,429.68 |
1,000 | ¥7.51703 | ¥7,517.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.84864 | ¥17,121.60 |