IPB65R145CFD7AATMA1 | |
---|---|
DigiKey Part Number | 448-IPB65R145CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPB65R145CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPB65R145CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R145CFD7AATMA1 |
Description | AUTOMOTIVE_COOLMOS PG-TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 98W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 145mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1694 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 98W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.61000 | ¥31.61 |
10 | ¥26.55900 | ¥265.59 |
100 | ¥21.48830 | ¥2,148.83 |
500 | ¥19.10060 | ¥9,550.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.35483 | ¥16,354.83 |
2,000 | ¥15.39983 | ¥30,799.66 |
5,000 | ¥14.77456 | ¥73,872.80 |