Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥32.35000 Cut Tape (CT) 1,500 : ¥16.70701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 370A (Tc) | 4.5V, 10V | 0.67mOhm @ 50A, 10V | 2V @ 250µA | 81 nC @ 4.5 V | ±20V | 12168 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
305 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥16.85695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Tc) | 10V | 140mOhm @ 12A, 10V | 4V @ 250µA | 41.5 nC @ 10 V | ±25V | 1790 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,284 In Stock | 1 : ¥36.45000 Cut Tape (CT) 5,000 : ¥12.68415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A | 7V, 10V | 0.44mOhm @ 88A, 10V | 3V @ 130µA | 169 nC @ 10 V | ±20V | 11310 pF @ 20 V | - | 219W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-53 | 8-PowerTDFN | |||
1,096 In Stock | 1 : ¥34.32000 Cut Tape (CT) 1,800 : ¥16.02654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Ta), 294A (Tc) | 6V, 10V | 1.75mOhm @ 150A, 10V | 3.8V @ 216µA | 195 nC @ 10 V | ±20V | 9300 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
572 In Stock | 1 : ¥39.49000 Cut Tape (CT) 1,800 : ¥20.41035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 315A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 267µA | 242 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-10 | 8-PowerSFN | |||
5,856 In Stock | 1 : ¥27.26000 Cut Tape (CT) 1,500 : ¥13.10837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 290A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 122 nC @ 10 V | ±20V | 9433 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,950 In Stock | 1 : ¥24.71000 Cut Tape (CT) 3,000 : ¥12.01223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 373A (Tc) | 4.5V, 10V | 0.75mOhm @ 60A, 10V | 2V @ 250µA | 95 nC @ 10 V | ±16V | 7657 pF @ 25 V | - | 188W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | ||
2,000 In Stock | 1 : ¥28.65000 Cut Tape (CT) 1,000 : ¥9.88567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Ta) | 10V | 155mOhm @ 10A, 10V | 3.7V @ 1mA | 48 nC @ 10 V | ±30V | 1680 pF @ 300 V | - | 165W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |