IPA65R400CEXKSA1 | |
---|---|
DigiKey Part Number | 448-IPA65R400CEXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R400CEXKSA1 |
Description | MOSFET N-CH 650V TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15.1A (Tc) 31W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
50 | ¥10.32460 | ¥516.23 |
100 | ¥8.18270 | ¥818.27 |
500 | ¥6.93548 | ¥3,467.74 |
1,000 | ¥5.64974 | ¥5,649.74 |
2,000 | ¥5.31856 | ¥10,637.12 |
5,000 | ¥5.06527 | ¥25,326.35 |
10,000 | ¥4.83150 | ¥48,315.00 |