15.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,774 In Stock | 1 : ¥9.03000 Cut Tape (CT) 2,500 : ¥3.73270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15.1A (Tc) | 10V | 400mOhm @ 3.2A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 118W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
232 In Stock | 1 : ¥12.89000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15.1A (Tc) | 10V | 400mOhm @ 3.2A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
4,900 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.02635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15.1A (Tc) | 10V | 57mOhm @ 5.5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±20V | 360 pF @ 50 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
0 In Stock 10,500 Marketplace | Obsolete | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 15.1A (Tc) | 10V | 400mOhm @ 3.2435A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 118W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA |