Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,003 In Stock | 1 : ¥9.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9A (Tc) | 10V | 360mOhm @ 2.7A, 10V | 4V @ 140µA | 13 nC @ 10 V | ±20V | 555 pF @ 400 V | - | 22W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,218 In Stock | 1 : ¥11.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 12A (Tc) | 10V | 280mOhm @ 3.8A, 10V | 4V @ 190µA | 18 nC @ 10 V | ±20V | 761 pF @ 400 V | - | 24W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
1,672 In Stock | 1 : ¥14.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 18A (Tc) | 10V | 180mOhm @ 5.6A, 10V | 4V @ 280µA | 25 nC @ 10 V | ±20V | 1081 pF @ 400 V | - | 26W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-312 | TO-220-3 Full Pack | |||
507 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18.5A (Tc) | 13V | 190mOhm @ 6.2A, 13V | 3.5V @ 510µA | 47.2 nC @ 10 V | ±20V | 1137 pF @ 100 V | - | 32W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
116 In Stock | 1 : ¥22.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.2A (Tc) | 10V | 190mOhm @ 7.6A, 10V | 4.5V @ 630µ | 37 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
440 In Stock | 1 : ¥20.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 60A (Tc) | 6V, 10V | 5.7mOhm @ 60A, 10V | 3.5V @ 90µA | 69 nC @ 10 V | ±20V | 4750 pF @ 40 V | - | 39W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 500 : ¥5.90412 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.3A (Tc) | 10V | 400mOhm @ 3.8A, 10V | 3.5V @ 300µA | 32 nC @ 10 V | ±20V | 700 pF @ 100 V | - | 31W (Tc) | -40°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack |