IKW08T120FKSA1 | |
---|---|
DigiKey Part Number | IKW08T120FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW08T120FKSA1 |
Description | IGBT NPT FS 1200V 16A TO247-3 |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 16 A 70 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 8A | |
Power - Max | 70 W | |
Switching Energy | 1.37mJ | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 40ns/450ns | |
Test Condition | 600V, 8A, 81Ohm, 15V | |
Reverse Recovery Time (trr) | 80 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
30 | ¥22.45100 | ¥673.53 |
120 | ¥19.24517 | ¥2,309.42 |