IKP20N60H3XKSA1 | |
---|---|
DigiKey Part Number | 448-IKP20N60H3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP20N60H3XKSA1 |
Description | IGBT 600V 40A 170W TO220-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 170 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 170 W | |
Switching Energy | 690µJ | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 16ns/194ns | |
Test Condition | 400V, 20A, 14.6Ohm, 15V | |
Reverse Recovery Time (trr) | 112 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.49520 | ¥824.76 |
100 | ¥13.57240 | ¥1,357.24 |
250 | ¥13.22436 | ¥3,306.09 |
500 | ¥11.48436 | ¥5,742.18 |
1,250 | ¥9.74431 | ¥12,180.39 |
2,500 | ¥9.25711 | ¥23,142.78 |
5,000 | ¥8.90908 | ¥44,545.40 |