IKB15N60TATMA1 | |
---|---|
DigiKey Part Number | 448-IKB15N60TATMA1TR-ND - Tape & Reel (TR) 448-IKB15N60TATMA1CT-ND - Cut Tape (CT) 448-IKB15N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB15N60TATMA1 |
Description | IGBT TRENCH FS 600V 30A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 30 A 130 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 45 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 15A | |
Power - Max | 130 W | |
Switching Energy | 570µJ | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 17ns/188ns | |
Test Condition | 400V, 15A, 15Ohm, 15V | |
Reverse Recovery Time (trr) | 34 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥15.93500 | ¥159.35 |
100 | ¥12.68000 | ¥1,268.00 |
500 | ¥10.72906 | ¥5,364.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.10352 | ¥9,103.52 |
2,000 | ¥8.64833 | ¥17,296.66 |
5,000 | ¥8.32321 | ¥41,616.05 |
10,000 | ¥8.04766 | ¥80,476.60 |