XTR117AIDRBR | |
---|---|
DigiKey Part Number | XTR117AIDRBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR117AIDRBR |
Description | IC CURRENT TRANSMITTER 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR117AIDRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.84333 | ¥26,529.99 |
6,000 | ¥8.51578 | ¥51,094.68 |