XTR116U | |
---|---|
DigiKey Part Number | XTR116U-ND |
Manufacturer | |
Manufacturer Product Number | XTR116U |
Description | IC CURRENT TRANSMITTER 8SOIC |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XTR116U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.21000 | ¥47.21 |
10 | ¥42.38700 | ¥423.87 |
75 | ¥40.07480 | ¥3,005.61 |
150 | ¥34.73133 | ¥5,209.70 |
300 | ¥32.95033 | ¥9,885.10 |
525 | ¥29.56625 | ¥15,522.28 |
1,050 | ¥24.93545 | ¥26,182.22 |
2,550 | ¥23.68864 | ¥60,406.03 |