IAUC90N10S5N062ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUC90N10S5N062ATMA1TR-ND - Tape & Reel (TR) 448-IAUC90N10S5N062ATMA1CT-ND - Cut Tape (CT) 448-IAUC90N10S5N062ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC90N10S5N062ATMA1 |
Description | MOSFET N-CH 100V 90A TDSON-8-34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 90A (Tc) 115W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC90N10S5N062ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 59µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3275 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 115W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥14.58900 | ¥145.89 |
100 | ¥11.61280 | ¥1,161.28 |
500 | ¥9.82582 | ¥4,912.91 |
1,000 | ¥8.33714 | ¥8,337.14 |
2,000 | ¥7.92025 | ¥15,840.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.62251 | ¥38,112.55 |
10,000 | ¥7.37015 | ¥73,701.50 |