FZ600R17KE3HOSA1 | |
---|---|
DigiKey Part Number | 448-FZ600R17KE3HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ600R17KE3HOSA1 |
Description | IGBT MOD 1700V 840A 3150W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 840 A 3150 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 840 A | |
Power - Max | 3150 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 54 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,736.54000 | ¥1,736.54 |
10 | ¥1,626.44400 | ¥16,264.44 |
30 | ¥1,565.29767 | ¥46,958.93 |