LS410860 | |
---|---|
DigiKey Part Number | 835-1145-ND |
Manufacturer | |
Manufacturer Product Number | LS410860 |
Description | DIODE GP 800V 600A POW-R-BLOK |
Customer Reference | |
Detailed Description | Diode 800 V 600A Chassis Mount POW-R-BLOK™ Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 600A | |
Voltage - Forward (Vf) (Max) @ If | 1.19 V @ 1800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | POW-R-BLOK™ Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,268.09000 | ¥1,268.09 |
10 | ¥1,187.73700 | ¥11,877.37 |