HARDWARE KIT #49 | |
---|---|
DigiKey Part Number | 835-1133-ND |
Manufacturer | |
Manufacturer Product Number | HARDWARE KIT #49 |
Description | CAP SCREW HEX HEAD HEX SOCKET |
Customer Reference | |
Detailed Description | Hex Head Cap Screw Hex Socket Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | Washer Included | |
Thread Size | - | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.84000 | ¥26.84 |
5 | ¥25.50000 | ¥127.50 |
10 | ¥24.83100 | ¥248.31 |
25 | ¥24.16160 | ¥604.04 |
50 | ¥23.48960 | ¥1,174.48 |
100 | ¥22.14770 | ¥2,214.77 |