Powerex Inc. Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥1,091.74000 Bag | - | Bag | Active | Standard, Reverse Polarity | 1400 V | 150A | - | Standard Recovery >500ns, > 200mA (Io) | 7 µs | 30 mA @ 1400 V | - | Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -65°C ~ 200°C | ||
42 In Stock | 1 : ¥1,091.74000 Bag | - | Bag | Active | Standard | 1400 V | 150A | - | Standard Recovery >500ns, > 200mA (Io) | 7 µs | 30 mA @ 1400 V | - | Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -65°C ~ 200°C | ||
12 In Stock | 1 : ¥485.86000 Bulk | - | Bulk | Active | Standard | 50 V | 275A | - | Standard Recovery >500ns, > 200mA (Io) | - | 15 mA @ 50 V | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 190°C | ||
24 In Stock | 1 : ¥1,127.21000 Bulk | - | Bulk | Active | Standard | 1000 V | 100A | - | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 45 mA @ 1000 V | - | Stud Mount | TO-209AC, TO-94-4, Stud | TO-94 | -40°C ~ 150°C | ||
2 In Stock | 1 : ¥1,143.13000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1200 V | 100A | - | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 45 mA @ 1200 V | - | Stud Mount | TO-209AC, TO-94-4, Stud | TO-94 | -40°C ~ 150°C | ||
22 In Stock | 1 : ¥1,169.98000 Bulk | - | Bulk | Active | Standard | 1200 V | 100A | - | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 45 mA @ 1200 V | - | Stud Mount | TO-209AC, TO-94-4, Stud | TO-94 | -40°C ~ 150°C | ||
25 In Stock | 1 : ¥1,268.09000 Bulk | - | Bulk | Active | Standard | 800 V | 600A | 1.19 V @ 1800 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 800 V | - | Chassis Mount | POW-R-BLOK™ Module | POW-R-BLOK™ Module | - | ||
14 In Stock | 1 : ¥1,333.68000 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 1800 V | 600A | 1.19 V @ 1800 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 mA @ 1800 V | - | Chassis Mount | POW-R-BLOK™ Module | POW-R-BLOK™ Module | - | ||
0 In Stock | 30 : ¥350.00033 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 200 V | 100A | 1.3 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 200 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥350.00033 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 200 V | 100A | 1.3 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 200 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥369.47400 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 100A | 1.3 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 400 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥369.47400 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 400 V | 100A | 1.3 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 400 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥369.47400 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 200 V | 150A | 1.3 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 200 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥369.47400 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 200 V | 150A | 1.3 V @ 150 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 200 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥370.91633 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 150A | - | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 400 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -60°C ~ 200°C | ||
0 In Stock | 30 : ¥370.91633 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 400 V | 150A | - | Standard Recovery >500ns, > 200mA (Io) | - | 9 mA @ 400 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -60°C ~ 200°C | ||
0 In Stock | 30 : ¥372.48167 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 50 V | 160A | - | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 50 V | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 175°C | ||
0 In Stock | 30 : ¥372.48167 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 100 V | 160A | - | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 100 V | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 175°C | ||
0 In Stock | 30 : ¥388.11033 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 250 V | 160A | - | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 250 V | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 175°C | ||
0 In Stock | 30 : ¥394.00233 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 100 V | 100A | 1.5 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 24 mA @ 100 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥394.00233 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 100 V | 100A | 1.5 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 24 mA @ 100 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C | ||
0 In Stock | 30 : ¥395.68533 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 300 V | 160A | - | Standard Recovery >500ns, > 200mA (Io) | - | 12 mA @ 300 V | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-205AB (DO-9) | -65°C ~ 175°C | ||
0 In Stock | 30 : ¥396.28733 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 200 V | 300A | 1.7 V @ 800 A | Standard Recovery >500ns, > 200mA (Io) | 6 µs | 50 mA @ 200 V | - | Clamp On | DO-200AA, A-PUK | DO-200AA, R62 | - | ||
0 In Stock | 30 : ¥397.24767 Bulk | - | Bulk | Discontinued at Digi-Key | Standard, Reverse Polarity | 200 V | 100A | - | Standard Recovery >500ns, > 200mA (Io) | 7 µs | 30 mA @ 200 V | - | Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -65°C ~ 200°C | ||
0 In Stock | 30 : ¥400.61400 Bulk | - | Bulk | Discontinued at Digi-Key | Standard | 600 V | 100A | 1.3 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 mA @ 600 V | - | Chassis, Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -40°C ~ 200°C |