1N3260 | |
---|---|
DigiKey Part Number | 1N3260-ND |
Manufacturer | |
Manufacturer Product Number | 1N3260 |
Description | DIODE GP 50V 160A DO205AB DO9 |
Customer Reference | |
Detailed Description | Diode 50 V 160A Chassis, Stud Mount DO-205AB (DO-9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 160A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-205AB (DO-9) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |