R5021210RSZT | |
---|---|
DigiKey Part Number | 835-1207-ND |
Manufacturer | |
Manufacturer Product Number | R5021210RSZT |
Description | DIODE GEN PURP 1.2KV 100A TO94 |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Stud Mount TO-94 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 100A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 45 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-94 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,169.98000 | ¥1,169.98 |
10 | ¥1,083.05400 | ¥10,830.54 |