FF900R17ME7B11BPSA1 | |
---|---|
DigiKey Part Number | 448-FF900R17ME7B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R17ME7B11BPSA1 |
Description | MEDIUM POWER ECONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 900 A 20 mW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FF900R17ME7B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 900 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 93.8 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,470.82000 | ¥2,470.82 |