IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥1,629.07000 Tray | Tray | Active | Trench Field Stop | Single | 1700 V | 840 A | 3150 W | 2.45V @ 15V, 600A | 3 mA | 54 nF @ 25 V | Standard | No | -40°C ~ 125°C (TJ) | Chassis Mount | Module | Module | |||
2 In Stock | 1 : ¥5,424.22000 Tray | Tray | Active | Trench | Single Switch | 1700 V | 1200 A | 7800 W | 2.25V @ 15V, 1200A | 5 mA | 97 nF @ 25 V | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | Module | |||
2 In Stock | 1 : ¥8,160.22000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 1200 A | 1200 W | - | 5 mA | 65 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | A-IHV130-3 | |||
2 In Stock | 1 : ¥9,816.22000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1700 V | 1700 A | 1400 W | - | 5 mA | 98 nF @ 25 V | Standard | No | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-PRIME2 |