FF600R12ME4B72BOSA1 | |
---|---|
DigiKey Part Number | 448-FF600R12ME4B72BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF600R12ME4B72BOSA1 |
Description | IGBT MOD 1200V 1200A 20MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 1200 A 20 mW Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 1200 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,648.94000 | ¥1,648.94 |
10 | ¥1,544.39600 | ¥15,443.96 |
30 | ¥1,486.33300 | ¥44,589.99 |