FF900R12ME7PB11BPSA1 | |
---|---|
DigiKey Part Number | 448-FF900R12ME7PB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF900R12ME7PB11BPSA1 |
Description | MEDIUM POWER ECONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 900 A Chassis Mount AG-ECONOD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 900 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 900A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 122 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,069.45000 | ¥2,069.45 |
12 | ¥1,938.32083 | ¥23,259.85 |
30 | ¥1,865.45367 | ¥55,963.61 |