UCC21759QDWQ1 | |
---|---|
DigiKey Part Number | 296-UCC21759QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC21759QDWQ1 |
Description | DGTL ISO 3KV 1CH GATE DVR 16SOIC |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
10 | ¥54.12700 | ¥541.27 |
40 | ¥51.60875 | ¥2,064.35 |
120 | ¥44.81133 | ¥5,377.36 |
280 | ¥42.79725 | ¥11,983.23 |
520 | ¥39.02090 | ¥20,290.87 |
1,000 | ¥33.98599 | ¥33,985.99 |
2,520 | ¥32.72725 | ¥82,472.67 |