BTS50161EKBXUMA1 | |
---|---|
DigiKey Part Number | BTS50161EKBXUMA1TR-ND - Tape & Reel (TR) BTS50161EKBXUMA1CT-ND - Cut Tape (CT) BTS50161EKBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50161EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8A PG-DSO-14-47-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 8A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-47-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.26000 | ¥182.60 |
25 | ¥17.22600 | ¥430.65 |
100 | ¥14.67750 | ¥1,467.75 |
250 | ¥13.78188 | ¥3,445.47 |
500 | ¥12.05928 | ¥6,029.64 |
1,000 | ¥9.99197 | ¥9,991.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.01454 | ¥22,536.35 |
5,000 | ¥8.56570 | ¥42,828.50 |
7,500 | ¥8.33944 | ¥62,545.80 |