BSZ035N03LSGATMA1 | |
---|---|
DigiKey Part Number | BSZ035N03LSGATMA1TR-ND - Tape & Reel (TR) BSZ035N03LSGATMA1CT-ND - Cut Tape (CT) BSZ035N03LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ035N03LSGATMA1 |
Description | MOSFET N-CH 30V 20A/40A 8TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.78800 | ¥107.88 |
100 | ¥8.39120 | ¥839.12 |
500 | ¥7.11264 | ¥3,556.32 |
1,000 | ¥5.79399 | ¥5,793.99 |
2,000 | ¥5.45435 | ¥10,908.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.19462 | ¥25,973.10 |
10,000 | ¥4.95488 | ¥49,548.80 |