20A (Ta), 40A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,212 In Stock 6,000 Factory | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.97178 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 250µA | 86 nC @ 10 V | ±20V | 4830 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
9,315 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.55225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 20A (Ta), 40A (Tc) | 2.5V, 4.5V | 6mOhm @ 20A, 4.5V | 1.6V @ 250µA | 43 nC @ 10 V | ±12V | 4630 pF @ 10 V | - | 3.1W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
2,925 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.79335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 1mA | 66 nC @ 10 V | ±20V | 4325 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
4,352 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.19462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 3.5mOhm @ 20A, 10V | 2.2V @ 250µA | 56 nC @ 10 V | ±20V | 4400 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
4,536 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.05359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2V @ 250µA | 20 nC @ 10 V | ±20V | 1300 pF @ 15 V | - | 2.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
749,737 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta), 40A (Tc) | - | 5.7mOhm @ 20A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1780 pF @ 13 V | - | 3.7W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,248 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 2315 pF @ 13 V | - | 3.7W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,685 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.5V @ 1mA | 66 nC @ 10 V | ±20V | 4325 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerTDFN | |||
0 In Stock | 2,500 : ¥3.66039 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1780 pF @ 13 V | - | 3.7W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥6.49000 Cut Tape (CT) 5,000 : ¥2.33956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 4.5mOhm @ 20A, 10V | 2V @ 250µA | 29 nC @ 10 V | ±12V | 4100 pF @ 15 V | Schottky Diode (Body) | 3.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | |||
0 In Stock | 1 : ¥10.34000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | - | 4.3mOhm @ 20A, 10V | 2.35V @ 50µA | 27 nC @ 10 V | - | 1797 pF @ 25 V | - | - | - | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 5.7mOhm @ 20A, 10V | 3V @ 250µA | 41 nC @ 10 V | ±20V | 2315 pF @ 13 V | - | 3.7W (Ta), 42W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 4.3mOhm @ 20A, 10V | 2.35V @ 50µA | 27 nC @ 10 V | ±20V | 1797 pF @ 25 V | - | 2.8W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PQFN (3x3) | 8-VQFN Exposed Pad | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.3V @ 250µA | 33 nC @ 10 V | ±20V | 2200 pF @ 15 V | - | 3.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 4.3mOhm @ 20A, 10V | 2.4V @ 250µA | 50 nC @ 10 V | ±20V | 2940 pF @ 15 V | - | 3.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 40A (Tc) | 4.5V, 10V | 5mOhm @ 20A, 10V | 2.3V @ 250µA | 33 nC @ 10 V | ±20V | 2200 pF @ 15 V | - | 3.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN-EP (3x3) | 8-PowerVDFN |