FDD6796A | |
---|---|
DigiKey Part Number | 2156-FDD6796A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6796A |
Description | MOSFET N-CH 25V 20A/40A TO252 |
Customer Reference | |
Detailed Description | N-Channel 25 V 20A (Ta), 40A (Tc) 3.7W (Ta), 42W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |