LP T67F-P1R2-35-1-20-R18-Z | |
---|---|
DigiKey Part Number | 475-LPT67F-P1R2-35-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LPT67F-P1R2-35-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LPT67F-P1R2-35-1-20-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP T67F-P1R2-35-1-20-R18-Z |
Description | LED TOPLED GREEN 562NM 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting Color TOPLED Green 562nm (557nm ~ 566nm) 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 562nm (557nm ~ 566nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 7 lm/W | |
Current - Max | 50mA | |
Luminous Flux @ Current/Temperature | 0.30lm (0.15lm ~ 0.48lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 420°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.28700 | ¥22.87 |
100 | ¥1.44860 | ¥144.86 |
500 | ¥1.12098 | ¥560.49 |
1,000 | ¥1.02066 | ¥1,020.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87839 | ¥1,756.78 |
6,000 | ¥0.79852 | ¥4,791.12 |
10,000 | ¥0.74529 | ¥7,452.90 |
50,000 | ¥0.69205 | ¥34,602.50 |
100,000 | ¥0.66543 | ¥66,543.00 |