LR G6SP.01-6D7E-46-G3R3-140-R18-Z | |
---|---|
DigiKey Part Number | 475-LRG6SP.01-6D7E-46-G3R3TR-ND - Tape & Reel (TR) 475-LRG6SP.01-6D7E-46-G3R3CT-ND - Cut Tape (CT) 475-LRG6SP.01-6D7E-46-G3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR G6SP.01-6D7E-46-G3R3-140-R18-Z |
Description | LED TOPLED RED 623NM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Advanced Power TOPLED® Red 623nm (Typ) 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 623nm (Typ) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 75 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 23lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.80140 | ¥180.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40950 | ¥1,409.50 |
2,000 | ¥1.29206 | ¥2,584.12 |
5,000 | ¥1.17460 | ¥5,873.00 |
10,000 | ¥1.09629 | ¥10,962.90 |
25,000 | ¥1.05714 | ¥26,428.50 |
50,000 | ¥1.01798 | ¥50,899.00 |