KR DMLS31.23-5K8L-26-M3W3-700-R18-Z | |
---|---|
DigiKey Part Number | 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZTR-ND - Tape & Reel (TR) 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZCT-ND - Cut Tape (CT) 475-KRDMLS31.23-5K8L-26-M3W3-700-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DMLS31.23-5K8L-26-M3W3-700-R18-Z |
Description | LED SYNIOS RED 621NM 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 621nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 621nm (Typ) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.52V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 126lm (71lm ~ 180lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥7.88900 | ¥78.89 |
100 | ¥5.84030 | ¥584.03 |
500 | ¥5.36716 | ¥2,683.58 |
1,000 | ¥4.42004 | ¥4,420.04 |
2,000 | ¥4.19901 | ¥8,398.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.19903 | ¥16,796.12 |
8,000 | ¥4.10430 | ¥32,834.40 |
12,000 | ¥4.00959 | ¥48,115.08 |