KR DMLQ31.23-HYKY-26-J3T3-350-R18-Z | |
---|---|
DigiKey Part Number | 475-KRDMLQ31.23-HYKY-26-J3T3-350-R18-ZTR-ND - Tape & Reel (TR) 475-KRDMLQ31.23-HYKY-26-J3T3-350-R18-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KR DMLQ31.23-HYKY-26-J3T3-350-R18-Z |
Description | LED SYNIOS RED 621NM 2SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Red 621nm (Typ) 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 621nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.32V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 65lm (33lm ~ 97lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥6.16300 | ¥61.63 |
100 | ¥4.03810 | ¥403.81 |
1,000 | ¥3.18762 | ¥3,187.62 |
2,000 | ¥2.97513 | ¥5,950.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.97513 | ¥11,900.52 |
8,000 | ¥2.86887 | ¥22,950.96 |
12,000 | ¥2.82637 | ¥33,916.44 |
28,000 | ¥2.76262 | ¥77,353.36 |