LED Color Lighting

Results: 5
Manufacturer
ams-OSRAM USA INC.CreeLED, Inc.
Series
Advanced Power TOPLED®SYNIOSSYNIOS® P2720XLamp® XP-E2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
Color
RedRed-Orange
Wavelength
615nm (610nm ~ 620nm)621nm (Typ)623nm (Typ)625nm (620nm ~ 629nm)632nm (Typ)
Current - Test
140mA350mA700mA
Voltage - Forward (Vf) (Typ)
2.1V2.2V2.32V2.43V
Lumens/Watt @ Current - Test
48 lm/W61 lm/W75 lm/W80 lm/W144 lm/W
Current - Max
200mA500mA1A
Luminous Flux @ Current/Temperature
18lm (12lm ~ 24lm)23lm (Typ)65lm (33lm ~ 97lm)81lm (50lm ~ 112lm)111lm (107lm ~ 114lm)
Viewing Angle
120°130°
Package / Case
6-SMD6-SMD, J-Lead1108 (2720 Metric)1414 (3535 Metric)
Supplier Device Package
2-SMD6-SMD-SMD
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)0.130" L x 0.118" W (3.30mm x 3.00mm)0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.028" (0.70mm)0.083" (2.10mm)0.094" (2.39mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
XPEBRO-L1
XPEBRO-L1-0000-00D01
LED XLAMP XPE2 RED-ORG 615NM SMD
CreeLED, Inc.
5,381
In Stock
1 : ¥17.34000
Cut Tape (CT)
1,000 : ¥11.56165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
350mA
2.2V
144 lm/W
1A
111lm (107lm ~ 114lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
2,893
In Stock
1 : ¥5.10000
Cut Tape (CT)
1,000 : ¥1.40950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (Typ)
140mA
2.2V
75 lm/W
200mA
23lm (Typ)
25°C
120°
Surface Mount
6-SMD
-
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
LS-G6SP
LR G6SP-CBEA-1-1-Z
LED TOPLED RED 625NM 6SMD
ams-OSRAM USA INC.
11,127
In Stock
1 : ¥6.04000
Cut Tape (CT)
1,000 : ¥2.02252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
625nm (620nm ~ 629nm)
140mA
2.1V
61 lm/W
200mA
18lm (12lm ~ 24lm)
25°C
120°
Surface Mount
6-SMD, J-Lead
6-SMD
0.130" L x 0.118" W (3.30mm x 3.00mm)
0.083" (2.10mm)
3,868
In Stock
1 : ¥10.63000
Cut Tape (CT)
4,000 : ¥3.58577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
632nm (Typ)
700mA
2.43V
48 lm/W
1A
81lm (50lm ~ 112lm)
25°C
120°
Surface Mount
1108 (2720 Metric)
2-SMD
0.108" L x 0.079" W (2.75mm x 2.00mm)
0.028" (0.70mm)
12,767
In Stock
1 : ¥9.44000
Cut Tape (CT)
4,000 : ¥2.97513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Last Time Buy
Red
621nm (Typ)
350mA
2.32V
80 lm/W
500mA
65lm (33lm ~ 97lm)
25°C
120°
Surface Mount
1108 (2720 Metric)
2-SMD
0.108" L x 0.079" W (2.75mm x 2.00mm)
0.028" (0.70mm)
Showing
of 5

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.