BSC16DN25NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC16DN25NS3GATMA1TR-ND - Tape & Reel (TR) BSC16DN25NS3GATMA1CT-ND - Cut Tape (CT) BSC16DN25NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC16DN25NS3GATMA1 |
Description | MOSFET N-CH 250V 10.9A TDSON-8-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 10.9A (Tc) 62.5W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC16DN25NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 32µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.77300 | ¥117.73 |
100 | ¥9.36820 | ¥936.82 |
500 | ¥7.92722 | ¥3,963.61 |
1,000 | ¥6.72605 | ¥6,726.05 |
2,000 | ¥6.38978 | ¥12,779.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.14954 | ¥30,747.70 |
10,000 | ¥5.94595 | ¥59,459.50 |