10.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,788 In Stock | 1 : ¥14.20000 Cut Tape (CT) 5,000 : ¥6.14954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 10.9A (Tc) | 10V | 165mOhm @ 5.5A, 10V | 4V @ 32µA | 11.4 nC @ 10 V | ±20V | 920 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
5,064 In Stock | 1 : ¥15.52000 Cut Tape (CT) 5,000 : ¥6.73647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 10.9A (Tc) | 10V | 165mOhm @ 5.5A, 10V | 4V @ 32µA | 11.4 nC @ 10 V | ±20V | 920 pF @ 100 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
0 In Stock | 3,000 : ¥10.74921 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.9A (Tc) | 10V | 340mOhm @ 4.4A, 10V | 4.5V @ 400µA | 41 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104.2W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 10.9A (Tc) | 10V | 180mOhm @ 9A, 10V | 4V @ 1mA | 14.7 nC @ 10 V | ±20V | 360 pF @ 25 V | - | 57.7W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 10.9A (Tc) | 10V | 340mOhm @ 4.4A, 10V | 4.5V @ 400µA | 41 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104.2W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-VSON-4 | 4-PowerTSFN |