BSC026N02KSGAUMA1 | |
---|---|
DigiKey Part Number | BSC026N02KSGAUMA1TR-ND - Tape & Reel (TR) BSC026N02KSGAUMA1CT-ND - Cut Tape (CT) BSC026N02KSGAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC026N02KSGAUMA1 |
Description | MOSFET N-CH 20V 25A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 20 V 25A (Ta), 100A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC026N02KSGAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 50A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 52.7 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |