25A (Ta), 100A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,051 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥4.94641 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 100A (Tc) | 4.5V, 10V | 2mOhm @ 30A, 10V | 2V @ 250µA | 124 nC @ 10 V | ±20V | 9600 pF @ 15 V | - | 2.5W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
2,913 In Stock | 1 : ¥19.46000 Cut Tape (CT) 1,000 : ¥8.17795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 100A (Tc) | 6V, 10V | 2.6mOhm @ 100A, 10V | 2.8V @ 75µA | 56 nC @ 10 V | ±20V | 4100 pF @ 30 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,500 In Stock 292,500 Factory | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.86499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 100A (Tc) | 10V | 3.1mOhm @ 50A, 10V | 4V @ 250µA | 95.4 nC @ 10 V | ±20V | 4556 pF @ 30 V | - | 2.1W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
38,548 In Stock | 1 : ¥11.41000 Cut Tape (CT) 5,000 : ¥4.48318 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 100A (Tc) | 4.5V, 10V | 2.5mOhm @ 30A, 10V | 2.2V @ 250µA | 74 nC @ 10 V | ±20V | 6100 pF @ 15 V | - | 2.5W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
0 In Stock 26,892 Marketplace | 1 : ¥14.04000 Cut Tape (CT) 5,000 : ¥6.07949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 25A (Ta), 100A (Tc) | 2.5V, 4.5V | 2.6mOhm @ 50A, 4.5V | 1.2V @ 200µA | 52.7 nC @ 4.5 V | ±12V | 7800 pF @ 10 V | - | 2.8W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock | 5,000 : ¥8.88999 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta), 100A (Tc) | 4.5V, 10V | 2.7mOhm @ 50A, 10V | 2V @ 90µA | 51 nC @ 5 V | ±20V | 6540 pF @ 15 V | - | 2.8W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 2,500 : ¥12.13107 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 100A (Tc) | 10V | 3.1mOhm @ 50A, 10V | 4V @ 250µA | 95.4 nC @ 10 V | ±20V | 4556 pF @ 30 V | - | 3.2W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock 10,000 Factory Check Lead Time | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥6.29200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 25A (Ta), 100A (Tc) | 10V | 3.1mOhm @ 50A, 10V | 4V @ 250µA | 95.4 nC @ 10 V | ±20V | 4556 pF @ 30 V | - | 2.1W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |